
E2104S.41.86 | |
|---|---|
DigiKey Part Number | CE2104N-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2104S.41.86 |
Description | CABLE 4COND 22AWG NATURAL |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,75353 Kč | 4 753,53 Kč |
| 2 000 | 4,52035 Kč | 9 040,70 Kč |
| 3 000 | 4,38837 Kč | 13 165,11 Kč |
| 5 000 | 4,22660 Kč | 21 133,00 Kč |
| 7 000 | 4,21541 Kč | 29 507,87 Kč |
| Unit Price without VAT: | 4,75353 Kč |
|---|---|
| Unit Price with VAT: | 5,75177 Kč |





