
E2104S.41.86 | |
|---|---|
DigiKey Part Number | CE2104N-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2104S.41.86 |
Description | CABLE 4COND 22AWG NAT SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 22 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,07000 Kč | 763,07 Kč |
| 2 | 726,42500 Kč | 1 452,85 Kč |
| 3 | 705,74333 Kč | 2 117,23 Kč |
| 5 | 680,42000 Kč | 3 402,10 Kč |
| 7 | 664,16714 Kč | 4 649,17 Kč |
| 10 | 647,30500 Kč | 6 473,05 Kč |
| 25 | 605,60760 Kč | 15 140,19 Kč |
| 50 | 575,55520 Kč | 28 777,76 Kč |
| 100 | 546,71440 Kč | 54 671,44 Kč |
| Unit Price without VAT: | 763,07000 Kč |
|---|---|
| Unit Price with VAT: | 923,31470 Kč |




