
E2104S.41.86 | |
|---|---|
DigiKey Part Number | CE2104N-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2104S.41.86 |
Description | CABLE 4COND 22AWG NAT SHLD 25' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 22 AWG Foil 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,76000 Kč | 213,76 Kč |
| 2 | 203,57500 Kč | 407,15 Kč |
| 3 | 197,87000 Kč | 593,61 Kč |
| 5 | 190,83000 Kč | 954,15 Kč |
| 7 | 186,34286 Kč | 1 304,40 Kč |
| 10 | 181,67500 Kč | 1 816,75 Kč |
| 25 | 170,12560 Kč | 4 253,14 Kč |
| 50 | 161,81900 Kč | 8 090,95 Kč |
| 100 | 153,84810 Kč | 15 384,81 Kč |
| Unit Price without VAT: | 213,76000 Kč |
|---|---|
| Unit Price with VAT: | 258,64960 Kč |




