5 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05DL5MX

DigiKey Part Number
SC1603-ND
Manufacturer
Manufacturer Product Number
05DL5MX
Description
CONN PLUG MALE DIN 5POS SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
05DL5MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
DIN (180 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
5
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Tin
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
-
Current Rating (Amps)
3A
Voltage Rating
34VDC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1481,48000 Kč481,48 Kč
10409,18800 Kč4 091,88 Kč
25383,57480 Kč9 589,37 Kč
50365,26860 Kč18 263,43 Kč
100347,84660 Kč34 784,66 Kč
250326,08888 Kč81 522,22 Kč
500310,54530 Kč155 272,65 Kč
Manufacturers Standard Package
Unit Price without VAT:481,48000 Kč
Unit Price with VAT:582,59080 Kč