
39126 009100 | |
|---|---|
DigiKey Part Number | BEL3603-100-ND |
Manufacturer | |
Manufacturer Product Number | 39126 009100 |
Description | HOOK-UP STRND 26AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,69620 Kč | 2 369,62 Kč |
| 200 | 22,54555 Kč | 4 509,11 Kč |
| 300 | 21,89390 Kč | 6 568,17 Kč |
| 500 | 21,09670 Kč | 10 548,35 Kč |
| 700 | 20,58434 Kč | 14 409,04 Kč |
| 1 000 | 20,05246 Kč | 20 052,46 Kč |
| Unit Price without VAT: | 23,69620 Kč |
|---|---|
| Unit Price with VAT: | 28,67240 Kč |



