18 AWG Hook-Up Wire 16/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2103A.12.02

DigiKey Part Number
C2103W-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2103A.12.02
Description
HOOK-UP STRND 18AWG WHITE 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.112" (2.84mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1695,87000 Kč695,87 Kč
2662,69500 Kč1 325,39 Kč
3643,80000 Kč1 931,40 Kč
5620,74200 Kč3 103,71 Kč
7605,91286 Kč4 241,39 Kč
10590,54800 Kč5 905,48 Kč
25552,54960 Kč13 813,74 Kč
50525,16420 Kč26 258,21 Kč
100498,88520 Kč49 888,52 Kč
Manufacturers Standard Package
Unit Price without VAT:695,87000 Kč
Unit Price with VAT:842,00270 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 7
Unit Price: 785,54000 Kč
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 2
Unit Price: 751,94000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 20
Unit Price: 785,54000 Kč
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 0
Unit Price: 530,83000 Kč
HOOK-UP STRND 18AWG YELLOW 100'
In-Stock: 16
Unit Price: 732,62000 Kč
Alternate Length
HOOK-UP STRND 18AWG WHITE 1000'
In-Stock: 0
Unit Price: