18 AWG Hook-Up Wire 16/30 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2103A.12.01

DigiKey Part Number
C2103B-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2103A.12.01
Description
HOOK-UP STRND 18AWG BLACK 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.112" (2.84mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1785,54000 Kč785,54 Kč
2747,95000 Kč1 495,90 Kč
3726,60000 Kč2 179,80 Kč
5700,57800 Kč3 502,89 Kč
7683,81429 Kč4 786,70 Kč
10666,45600 Kč6 664,56 Kč
25623,50640 Kč15 587,66 Kč
50592,55100 Kč29 627,55 Kč
100562,84510 Kč56 284,51 Kč
Manufacturers Standard Package
Unit Price without VAT:785,54000 Kč
Unit Price with VAT:950,50340 Kč
Alternate Color
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 3
Unit Price: 695,87000 Kč
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 2
Unit Price: 751,94000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 20
Unit Price: 785,54000 Kč
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 0
Unit Price: 530,83000 Kč
HOOK-UP STRND 18AWG YELLOW 100'
In-Stock: 16
Unit Price: 732,62000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 0
Unit Price: 6 310,95000 Kč