C2103A.21.01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 6 310,95000 Kč
Datasheet
18 AWG Hook-Up Wire 16/30 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2103A.21.01

DigiKey Part Number
C2103B-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2103A.21.01
Description
HOOK-UP STRND 18AWG BLACK 1000'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.112" (2.84mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 310,95000 Kč6 310,95 Kč
26 001,96500 Kč12 003,93 Kč
35 827,15333 Kč17 481,46 Kč
55 612,89200 Kč28 064,46 Kč
75 529,61286 Kč38 707,29 Kč
Manufacturers Standard Package
Unit Price without VAT:6 310,95000 Kč
Unit Price with VAT:7 636,24950 Kč
Alternate Color
HOOK-UP STRND 18AWG WHITE 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 4
Unit Price: 4 554,05000 Kč
HOOK-UP STRND 18AWG YELLOW 1000'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 7
Unit Price: 785,54000 Kč