
C2103A.12.06 | |
|---|---|
DigiKey Part Number | C2103G-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2103A.12.06 |
Description | HOOK-UP STRND 18AWG GREEN 100' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,94000 Kč | 751,94 Kč |
| 2 | 715,92500 Kč | 1 431,85 Kč |
| 3 | 695,59333 Kč | 2 086,78 Kč |
| 5 | 670,63400 Kč | 3 353,17 Kč |
| 7 | 654,59714 Kč | 4 582,18 Kč |
| 10 | 637,98200 Kč | 6 379,82 Kč |
| 25 | 596,90600 Kč | 14 922,65 Kč |
| 50 | 567,28620 Kč | 28 364,31 Kč |
| 100 | 538,86330 Kč | 53 886,33 Kč |
| Unit Price without VAT: | 751,94000 Kč |
|---|---|
| Unit Price with VAT: | 909,84740 Kč |








