
C2103A.12.07 | |
|---|---|
DigiKey Part Number | C2103L-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2103A.12.07 |
Description | HOOK-UP STRND 18AWG BLUE 100' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,87000 Kč | 695,87 Kč |
| 2 | 662,69500 Kč | 1 325,39 Kč |
| 3 | 643,80000 Kč | 1 931,40 Kč |
| 5 | 620,74200 Kč | 3 103,71 Kč |
| 7 | 605,91286 Kč | 4 241,39 Kč |
| 10 | 590,54800 Kč | 5 905,48 Kč |
| 25 | 552,54960 Kč | 13 813,74 Kč |
| 50 | 525,16420 Kč | 26 258,21 Kč |
| 100 | 498,88520 Kč | 49 888,52 Kč |
| Unit Price without VAT: | 695,87000 Kč |
|---|---|
| Unit Price with VAT: | 842,00270 Kč |







