18 AWG Hook-Up Wire 16/30 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2103A.21.07

DigiKey Part Number
C2103L-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2103A.21.07
Description
HOOK-UP STRND 18AWG BLUE 1000'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.112" (2.84mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 540,11000 Kč5 540,11 Kč
25 269,45000 Kč10 538,90 Kč
35 116,16333 Kč15 348,49 Kč
54 928,39800 Kč24 641,99 Kč
74 808,63143 Kč33 660,42 Kč
Manufacturers Standard Package
Unit Price without VAT:5 540,11000 Kč
Unit Price with VAT:6 703,53310 Kč
Alternate Color
HOOK-UP STRND 18AWG WHITE 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 0
Unit Price: 6 310,95000 Kč
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 4
Unit Price: 4 554,05000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 78
Unit Price: 695,87000 Kč