18 AWG Hook-Up Wire 16/30 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2064A.12.06

DigiKey Part Number
C2064G-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2064A.12.06
Description
HOOK-UP STRND 18AWG GRN 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1691,88000 Kč691,88 Kč
2658,70500 Kč1 317,41 Kč
3640,02000 Kč1 920,06 Kč
5617,04800 Kč3 085,24 Kč
7602,34286 Kč4 216,40 Kč
10587,06200 Kč5 870,62 Kč
25549,29080 Kč13 732,27 Kč
50522,06480 Kč26 103,24 Kč
100495,94340 Kč49 594,34 Kč
Manufacturers Standard Package
Unit Price without VAT:691,88000 Kč
Unit Price with VAT:837,17480 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 6
Unit Price: 781,13000 Kč
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 8
Unit Price: 725,90000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 50
Unit Price: 747,53000 Kč
HOOK-UP STRND 18AWG ORG 100'
In-Stock: 17
Unit Price: 691,88000 Kč
HOOK-UP STRND 18AWG YLW 100'
In-Stock: 9
Unit Price: 335,97000 Kč
Alternate Length
HOOK-UP STRND 18AWG GRN 1000'
In-Stock: 8
Unit Price: 8 441,83000 Kč