
C2064A.12.01 | |
|---|---|
DigiKey Part Number | C2064B-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2064A.12.01 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,41000 Kč | 812,41 Kč |
| 2 | 773,56500 Kč | 1 547,13 Kč |
| 3 | 751,52000 Kč | 2 254,56 Kč |
| 5 | 724,55600 Kč | 3 622,78 Kč |
| 7 | 707,24286 Kč | 4 950,70 Kč |
| 10 | 689,25900 Kč | 6 892,59 Kč |
| Unit Price without VAT: | 812,41000 Kč |
|---|---|
| Unit Price with VAT: | 983,01610 Kč |












