
C2064A.21.01 | |
|---|---|
DigiKey Part Number | C2064B-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2064A.21.01 |
Description | HOOK-UP STRND 18AWG BLACK 1000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 433,65000 Kč | 5 433,65 Kč |
| 2 | 5 168,13500 Kč | 10 336,27 Kč |
| 3 | 5 017,89333 Kč | 15 053,68 Kč |
| 5 | 4 833,78200 Kč | 24 168,91 Kč |
| 7 | 4 715,49143 Kč | 33 008,44 Kč |
| 10 | 4 709,55700 Kč | 47 095,57 Kč |
| Unit Price without VAT: | 5 433,65000 Kč |
|---|---|
| Unit Price with VAT: | 6 574,71650 Kč |








