
C2064A.21.03 | |
|---|---|
DigiKey Part Number | C2064R-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2064A.21.03 |
Description | HOOK-UP STRND 18AWG RED 1000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 912,62000 Kč | 5 912,62 Kč |
| 2 | 5 623,37000 Kč | 11 246,74 Kč |
| 3 | 5 459,69000 Kč | 16 379,07 Kč |
| 5 | 5 259,11800 Kč | 26 295,59 Kč |
| 7 | 5 130,26143 Kč | 35 911,83 Kč |
| 10 | 4 996,49500 Kč | 49 964,95 Kč |
| 25 | 4 665,43640 Kč | 116 635,91 Kč |
| Unit Price without VAT: | 5 912,62000 Kč |
|---|---|
| Unit Price with VAT: | 7 154,27020 Kč |








