
C2064A.12.08 | |
|---|---|
DigiKey Part Number | C2064N-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2064A.12.08 |
Description | HOOK-UP STRND 18AWG BRN 100' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,25000 Kč | 691,25 Kč |
| 2 | 658,18000 Kč | 1 316,36 Kč |
| 3 | 639,46000 Kč | 1 918,38 Kč |
| 5 | 616,54400 Kč | 3 082,72 Kč |
| 7 | 601,83286 Kč | 4 212,83 Kč |
| 10 | 586,57900 Kč | 5 865,79 Kč |
| Unit Price without VAT: | 691,25000 Kč |
|---|---|
| Unit Price with VAT: | 836,41250 Kč |








