
EMDVK9305SOC | |
|---|---|
DigiKey Part Number | 2651-EMDVK9305SOC-ND |
Manufacturer | |
Manufacturer Product Number | EMDVK9305SOC |
Description | EVAL BOARD FOR EM9305 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EM9305 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EM9305 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 321,49000 Kč | 8 321,49 Kč |
| Unit Price without VAT: | 8 321,49000 Kč |
|---|---|
| Unit Price with VAT: | 10 069,00290 Kč |





