
EMDVK8500 | |
|---|---|
DigiKey Part Number | 2651-EMDVK8500-ND |
Manufacturer | |
Manufacturer Product Number | EMDVK8500 |
Description | EVAL BOARD FOR EM8500 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EM8500 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Energy Harvesting |
Manufacturer EM Microelectronic | Utilized IC / Part EM8500 |
Packaging Bulk | Secondary Attributes I2C/SPI Interface(s) |
Part Status Active | Contents Board(s), Cable(s), Power Supply, Accessories |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 563,46000 Kč | 10 563,46 Kč |
| Unit Price without VAT: | 10 563,46000 Kč |
|---|---|
| Unit Price with VAT: | 12 781,78660 Kč |


