
EM8500-A001-LF24B+ | |
|---|---|
DigiKey Part Number | 2651-EM8500-A001-LF24B+TR-ND - Tape & Reel (TR) 2651-EM8500-A001-LF24B+CT-ND - Cut Tape (CT) 2651-EM8500-A001-LF24B+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM8500-A001-LF24B+ |
Description | POWER MANAGEMENT CONTROLLER WITH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EM8500-A001-LF24B+ Models |
Category | Voltage - Supply 0.1V ~ 1.8V |
Manufacturer EM Microelectronic | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Current - Supply 380nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 61,29300 Kč | 612,93 Kč |
| 25 | 55,76240 Kč | 1 394,06 Kč |
| 100 | 49,79260 Kč | 4 979,26 Kč |
| 250 | 46,98764 Kč | 11 746,91 Kč |
| 500 | 45,30864 Kč | 22 654,32 Kč |
| 1 000 | 44,30305 Kč | 44 303,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,48836 Kč | 106 220,90 Kč |
| 5 000 | 41,62085 Kč | 208 104,25 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |




