
EM9305BS211CS23B | |
|---|---|
DigiKey Part Number | 2651-EM9305BS211CS23BTR-ND - Tape & Reel (TR) 2651-EM9305BS211CS23BCT-ND - Cut Tape (CT) 2651-EM9305BS211CS23BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM9305BS211CS23B |
Description | BLUETOOTH LE IC, WLCSP PACKAGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 2.4GHz 23-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -94dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART | |
GPIO | 10 | |
Voltage - Supply | 1.73V ~ 3.6V | |
Current - Receiving | 3.1mA | |
Current - Transmitting | 3.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 23-UFBGA, WLCSP | |
Supplier Device Package | 23-WLCSP (1.81x1.81) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 10 | 53,46700 Kč | 534,67 Kč |
| 25 | 50,51160 Kč | 1 262,79 Kč |
| 100 | 46,45310 Kč | 4 645,31 Kč |
| 250 | 44,01808 Kč | 11 004,52 Kč |
| 500 | 42,29702 Kč | 21 148,51 Kč |
| 1 000 | 40,67513 Kč | 40 675,13 Kč |
| 5 000 | 37,26157 Kč | 186 307,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 35,44903 Kč | 460 837,39 Kč |
| Unit Price without VAT: | 61,89000 Kč |
|---|---|
| Unit Price with VAT: | 74,88690 Kč |




