
EM9304V01LF28B | |
|---|---|
DigiKey Part Number | 2651-EM9304V01LF28BTR-ND - Tape & Reel (TR) 2651-EM9304V01LF28BCT-ND - Cut Tape (CT) 2651-EM9304V01LF28BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM9304V01LF28B |
Description | IC RF TXRX+MCU BLE 28QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EM9304V01LF28B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 6.1dBm | |
Sensitivity | -94dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, I2S, SPI, UART | |
GPIO | 1 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 3.3mA | |
Current - Transmitting | 2.2mA ~ 9.9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,31000 Kč | 62,31 Kč |
| 10 | 46,64700 Kč | 466,47 Kč |
| 25 | 42,72320 Kč | 1 068,08 Kč |
| 100 | 38,40360 Kč | 3 840,36 Kč |
| 250 | 36,34324 Kč | 9 085,81 Kč |
| 500 | 35,10088 Kč | 17 550,44 Kč |
| 1 000 | 34,07869 Kč | 34 078,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,99941 Kč | 82 498,52 Kč |
| 5 000 | 32,34918 Kč | 161 745,90 Kč |
| Unit Price without VAT: | 62,31000 Kč |
|---|---|
| Unit Price with VAT: | 75,39510 Kč |


