
EM9305BU106LF28B | |
|---|---|
DigiKey Part Number | 2651-EM9305BU106LF28BTR-ND - Tape & Reel (TR) 2651-EM9305BU106LF28BCT-ND - Cut Tape (CT) 2651-EM9305BU106LF28BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM9305BU106LF28B |
Description | BLUETOOTH LE IC, QFN PACKAGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 2.4GHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -94dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART, USB | |
GPIO | 12 | |
Voltage - Supply | 2.55V ~ 3.6V, 4.4V ~ 5.25V | |
Current - Receiving | 3.1mA | |
Current - Transmitting | 3.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,73000 Kč | 66,73 Kč |
| 10 | 57,65600 Kč | 576,56 Kč |
| 25 | 54,47760 Kč | 1 361,94 Kč |
| 100 | 50,10950 Kč | 5 010,95 Kč |
| 250 | 47,49132 Kč | 11 872,83 Kč |
| 500 | 45,64062 Kč | 22 820,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,89704 Kč | 43 897,04 Kč |
| 2 000 | 42,25377 Kč | 84 507,54 Kč |
| 3 000 | 41,33708 Kč | 124 011,24 Kč |
| 5 000 | 40,22714 Kč | 201 135,70 Kč |
| Unit Price without VAT: | 66,73000 Kč |
|---|---|
| Unit Price with VAT: | 80,74330 Kč |



