New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMREF9305QFN

DigiKey Part Number
2651-EMREF9305QFN-ND
Manufacturer
Manufacturer Product Number
EMREF9305QFN
Description
REFERENCE DESIGN WITH QFN BLUETO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Trace
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
6dBm
Sensitivity
-103dBm
Serial Interfaces
HCI, SPI, UART, USB
Antenna Type
Integrated, Trace
Utilized IC / Part
EM9305
Memory Size
512kB Flash, 64KB RAM
Voltage - Supply
1.1V ~ 3.6V
Current - Receiving
3.1mA
Current - Transmitting
3.4mA
Mounting Type
-
Operating Temperature
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 886,29000 Kč1 886,29 Kč
101 658,80300 Kč16 588,03 Kč
251 580,09720 Kč39 502,43 Kč
1001 472,33170 Kč147 233,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 886,29000 Kč
Unit Price with VAT:2 282,41090 Kč