Direct

565-290-741 | |
|---|---|
DigiKey Part Number | 151-1578-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 565-290-741 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 565-290-741 Models |
Category | Pin or Socket Socket |
Manufacturer EDAC Inc. | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 565-290-741P60 | EDAC Inc. | 699 | 151-1161-ND | 167,05000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,09009 Kč | 8 720,72 Kč |
| Unit Price without VAT: | 1,09009 Kč |
|---|---|
| Unit Price with VAT: | 1,31901 Kč |






















