Pin Contact Tin 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

565-290-731

DigiKey Part Number
151-565-290-731TR-ND - Tape & Reel (TR)
151-565-290-731CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
565-290-731
Description
CONN PIN 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
565-290-731 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
EDAC Inc.
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,80600 Kč18,06 Kč
251,68000 Kč42,00 Kč
501,60420 Kč80,21 Kč
1001,52660 Kč152,66 Kč
2501,43040 Kč357,60 Kč
5001,36194 Kč680,97 Kč
1 0001,29663 Kč1 296,63 Kč
2 5001,21536 Kč3 038,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,11951 Kč8 956,08 Kč
16 0001,06603 Kč17 056,48 Kč
24 0001,03595 Kč24 862,80 Kč
40 0000,99928 Kč39 971,20 Kč
56 0000,97584 Kč54 647,04 Kč
80 0000,95160 Kč76 128,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč