
560-003-000-311 | |
|---|---|
DigiKey Part Number | 151-1539-ND |
Manufacturer | |
Manufacturer Product Number | 560-003-000-311 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 560-003-000-311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,60200 Kč | 316,02 Kč |
| 25 | 29,61560 Kč | 740,39 Kč |
| 50 | 28,20040 Kč | 1 410,02 Kč |
| 100 | 26,85010 Kč | 2 685,01 Kč |
| 300 | 24,84623 Kč | 7 453,87 Kč |
| 500 | 23,96628 Kč | 11 983,14 Kč |
| 1 000 | 22,82231 Kč | 22 822,31 Kč |
| 2 500 | 21,39411 Kč | 53 485,28 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |








