Pin Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

565-290-711P60

DigiKey Part Number
151-1168-ND
Manufacturer
Manufacturer Product Number
565-290-711P60
Description
CONN PIN 22-28AWG CRIMP 1=60PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Strip
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 072
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
10142,87000 Kč1 428,70 Kč
25133,91680 Kč3 347,92 Kč
50127,51660 Kč6 375,83 Kč
100121,42930 Kč12 142,93 Kč
250113,83016 Kč28 457,54 Kč
500108,40008 Kč54 200,04 Kč
1 000103,23184 Kč103 231,84 Kč
Manufacturers Standard Package
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč