560-002-000-311 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 1 090
Unit Price: 34,65000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 23,02934 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 21,90554 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 5 636
Unit Price: 18,48000 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 782
Unit Price: 43,89000 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 22,70853 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 786
Unit Price: 45,99000 Kč
Datasheet
2 Rectangular Connectors - Housings Plug Blue 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Blue 0.098" (2.50mm)
560-002-000-xxx

560-002-000-311

DigiKey Part Number
151-1529-ND
Manufacturer
Manufacturer Product Number
560-002-000-311
Description
CONN PLUG HSG 2POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Blue 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
560-002-000-311 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
Waterproof
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50021,90554 Kč10 952,77 Kč
Unit Price without VAT:21,90554 Kč
Unit Price with VAT:26,50570 Kč