Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX36002PQ3 | |
|---|---|
DigiKey Part Number | 670-1693-ND |
Manufacturer | |
Manufacturer Product Number | MX36002PQ3 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Waterproof |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX19002P51 | JAE Electronics | 4 469 | 670-1673-ND | 18,48000 Kč | Parametric Equivalent |
| MX19002P52 | JAE Electronics | 757 | 670-2001-ND | 43,89000 Kč | Parametric Equivalent |
| MX36002PQ4 | JAE Electronics | 786 | MX36002PQ4-ND | 45,99000 Kč | Parametric Equivalent |
| 560-002-000-110 | EDAC Inc. | 410 | 151-1524-ND | 34,65000 Kč | Parametric Equivalent |
| 560-002-000-111 | EDAC Inc. | 0 | 151-1525-ND | 23,02934 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 900 | 25,22280 Kč | 98 368,92 Kč |
| Unit Price without VAT: | 25,22280 Kč |
|---|---|
| Unit Price with VAT: | 30,51959 Kč |











