
MX36002SQ3 | |
|---|---|
DigiKey Part Number | 670-1694-ND |
Manufacturer | |
Manufacturer Product Number | MX36002SQ3 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Waterproof |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX19002S51 | JAE Electronics | 5 185 | 670-1674-ND | 28,56000 Kč | Parametric Equivalent |
| MX19002S52 | JAE Electronics | 2 738 | 670-2003-ND | 62,15000 Kč | Parametric Equivalent |
| 560-002-000-210 | EDAC Inc. | 12 | 151-1526-ND | 19,11000 Kč | Parametric Equivalent |
| 560-002-000-410 | EDAC Inc. | 761 | 151-1530-ND | 19,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,26900 Kč | 422,69 Kč |
| 25 | 39,61920 Kč | 990,48 Kč |
| 50 | 37,72080 Kč | 1 886,04 Kč |
| 100 | 35,92130 Kč | 3 592,13 Kč |
| 250 | 33,66988 Kč | 8 417,47 Kč |
| 500 | 32,06268 Kč | 16 031,34 Kč |
| 1 300 | 29,97287 Kč | 38 964,73 Kč |
| 2 600 | 28,54331 Kč | 74 212,61 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |



