560-003-000-211 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 490
Unit Price: 22,89000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 425
Unit Price: 20,58000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 500
Unit Price: 19,95000 Kč
Datasheet
3 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
560-003-000-2xx

560-003-000-211

DigiKey Part Number
151-1537-ND
Manufacturer
Manufacturer Product Number
560-003-000-211
Description
CONN RCPT HSG 3POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
560-003-000-211 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
Waterproof
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50015,22816 Kč7 614,08 Kč
Unit Price without VAT:15,22816 Kč
Unit Price with VAT:18,42607 Kč