
565-290-721 | |
|---|---|
DigiKey Part Number | 151-1576-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 565-290-721 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 565-290-721 Models |
Category | Pin or Socket Socket |
Manufacturer EDAC Inc. | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,09452 Kč | 10 945,20 Kč |
| 20 000 | 1,04225 Kč | 20 845,00 Kč |
| 30 000 | 1,01285 Kč | 30 385,50 Kč |
| 50 000 | 0,97700 Kč | 48 850,00 Kč |
| 70 000 | 0,95408 Kč | 66 785,60 Kč |
| 100 000 | 0,93038 Kč | 93 038,00 Kč |
| Unit Price without VAT: | 1,09452 Kč |
|---|---|
| Unit Price with VAT: | 1,32437 Kč |














