
560-005-000-210 | |
|---|---|
DigiKey Part Number | 151-1546-ND |
Manufacturer | |
Manufacturer Product Number | 560-005-000-210 |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 560-005-000-210 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color White |
Part Status Active | Features Waterproof |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 22,50300 Kč | 225,03 Kč |
| 25 | 21,08080 Kč | 527,02 Kč |
| 50 | 20,07140 Kč | 1 003,57 Kč |
| 100 | 19,11410 Kč | 1 911,41 Kč |
| 300 | 17,68617 Kč | 5 305,85 Kč |
| 500 | 17,05938 Kč | 8 529,69 Kč |
| 1 000 | 16,24497 Kč | 16 244,97 Kč |
| 2 500 | 15,22827 Kč | 38 070,68 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |










