



173977-2 | |
|---|---|
DigiKey Part Number | A98800-ND |
Manufacturer | |
Manufacturer Product Number | 173977-2 |
Description | CONN RCPT 2POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 173977-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Natural |
Number of Positions 2 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02KR-6H-P | JST Sales America Inc. | 14 903 | 455-2691-ND | 5,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,08900 Kč | 50,89 Kč |
| 25 | 4,76320 Kč | 119,08 Kč |
| 50 | 4,53820 Kč | 226,91 Kč |
| 100 | 4,31920 Kč | 431,92 Kč |
| 250 | 4,04932 Kč | 1 012,33 Kč |
| 500 | 3,85534 Kč | 1 927,67 Kč |
| 2 000 | 3,49570 Kč | 6 991,40 Kč |
| 4 000 | 3,32875 Kč | 13 315,00 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

















