
2-292175-2 | |
|---|---|
DigiKey Part Number | A100988TR-ND - Tape & Reel (TR) A100988CT-ND - Cut Tape (CT) A100988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-292175-2 |
Description | CONN HEADER SMD 2POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-292175-2 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Insulation Height 0.307" (7.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 19,72900 Kč | 197,29 Kč |
| 100 | 16,76370 Kč | 1 676,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 14,90334 Kč | 10 432,34 Kč |
| 1 400 | 14,19202 Kč | 19 868,83 Kč |
| 2 100 | 13,79174 Kč | 28 962,65 Kč |
| 3 500 | 13,30366 Kč | 46 562,81 Kč |
| 4 900 | 12,99179 Kč | 63 659,77 Kč |
| 7 000 | 12,66909 Kč | 88 683,63 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |










