
2-173977-2 | |
|---|---|
DigiKey Part Number | A113154-ND |
Manufacturer | |
Manufacturer Product Number | 2-173977-2 |
Description | CONN RCPT 2POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-173977-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Blue |
Number of Positions 2 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | 3,56279 Kč | 171 013,92 Kč |
| Unit Price without VAT: | 3,56279 Kč |
|---|---|
| Unit Price with VAT: | 4,31098 Kč |






