Socket Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

179227-1

DigiKey Part Number
A98623TR-ND - Tape & Reel (TR)
A98623CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
179227-1
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
179227-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPH-001T-P0.5LJST Sales America Inc.272 000455-2147TR-ND0,41023 KčSimilar
In-Stock: 153 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,21000 Kč12,10 Kč
251,13440 Kč28,36 Kč
501,07620 Kč53,81 Kč
1001,02400 Kč102,40 Kč
2500,96020 Kč240,05 Kč
5000,91472 Kč457,36 Kč
1 0000,87072 Kč870,72 Kč
2 5000,81620 Kč2 040,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,75480 Kč7 548,00 Kč
20 0000,71875 Kč14 375,00 Kč
30 0000,69847 Kč20 954,10 Kč
50 0000,67374 Kč33 687,00 Kč
70 0000,65793 Kč46 055,10 Kč
100 0000,64159 Kč64 159,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč