
SPH-001T-P0.5L | |
|---|---|
DigiKey Part Number | 455-2147TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPH-001T-P0.5L |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,41303 Kč | 3 304,24 Kč |
| 16 000 | 0,39331 Kč | 6 292,96 Kč |
| 24 000 | 0,38220 Kč | 9 172,80 Kč |
| 40 000 | 0,36866 Kč | 14 746,40 Kč |
| 56 000 | 0,36000 Kč | 20 160,00 Kč |
| 80 000 | 0,35105 Kč | 28 084,00 Kč |
| Unit Price without VAT: | 0,41303 Kč |
|---|---|
| Unit Price with VAT: | 0,49977 Kč |
















