
560-003-000-110 | |
|---|---|
DigiKey Part Number | 151-1534-ND |
Manufacturer | |
Manufacturer Product Number | 560-003-000-110 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 560-003-000-110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 25 | 33,20200 Kč | 830,05 Kč |
| 50 | 31,61040 Kč | 1 580,52 Kč |
| 100 | 30,10060 Kč | 3 010,06 Kč |
| 300 | 27,85383 Kč | 8 356,15 Kč |
| 500 | 26,86778 Kč | 13 433,89 Kč |
| 1 000 | 25,58543 Kč | 25 585,43 Kč |
| 2 500 | 23,98442 Kč | 59 961,05 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |



