
ECS-.327-12.5-13FLX-TR | |
|---|---|
DigiKey Part Number | XC3045TR-ND - Tape & Reel (TR) XC3045CT-ND - Cut Tape (CT) XC3045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-13FLX-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-13FLX-TR Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.079" Dia x 0.240" L (2.00mm x 6.10mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-12.5-34B-TR | ECS Inc. | 191 017 | 50-ECS-.327-12.5-34B-TRCT-ND | 8,76000 Kč | MFR Recommended |
| ECS-.327-12.5-34R-TR | ECS Inc. | 88 144 | XC2124CT-ND | 13,14000 Kč | MFR Recommended |
| AB26TRB-32.768KHZ-T | Abracon LLC | 16 938 | 535-AB26TRB-32.768KHZ-TCT-ND | 13,56000 Kč | Similar |
| LFXTAL025159 | IQD Frequency Products | 7 759 | 1923-LFXTAL025159CT-ND | 11,26000 Kč | Similar |
| G33270007 | Diodes Incorporated | 6 167 | G33270007CT-ND | 8,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,95000 Kč | 119,50 Kč |
| 25 | 11,30360 Kč | 282,59 Kč |
| 50 | 10,83660 Kč | 541,83 Kč |
| 100 | 10,38810 Kč | 1 038,81 Kč |
| 250 | 9,82376 Kč | 2 455,94 Kč |
| 500 | 9,41668 Kč | 4 708,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,44286 Kč | 25 328,58 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |








