


AB26TRB-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 535-AB26TRB-32.768KHZ-TTR-ND - Tape & Reel (TR) 535-AB26TRB-32.768KHZ-TCT-ND - Cut Tape (CT) 535-AB26TRB-32.768KHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB26TRB-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB26TRB-32.768KHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.075" Dia x 0.236" L (1.90mm x 6.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 25 | 11,17920 Kč | 279,48 Kč |
| 50 | 10,71740 Kč | 535,87 Kč |
| 100 | 10,27220 Kč | 1 027,22 Kč |
| 250 | 9,71452 Kč | 2 428,63 Kč |
| 500 | 9,31262 Kč | 4 656,31 Kč |
| 1 000 | 8,92730 Kč | 8 927,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,55805 Kč | 17 116,10 Kč |
| 4 000 | 8,20434 Kč | 32 817,36 Kč |
| 6 000 | 8,00430 Kč | 48 025,80 Kč |
| 10 000 | 7,75937 Kč | 77 593,70 Kč |
| 14 000 | 7,60215 Kč | 106 430,10 Kč |
| 20 000 | 7,43912 Kč | 148 782,40 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











