32.768 kHz ±20ppm Crystal 12.5pF 40 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 12.5pF 40 kOhms Cylindrical Can, Radial

LFXTAL025159

DigiKey Part Number
1923-LFXTAL025159TR-ND - Tape & Reel (TR)
1923-LFXTAL025159CT-ND - Cut Tape (CT)
1923-LFXTAL025159DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL025159
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 40 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL025159 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
40 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.374" Dia x 0.100" L (9.50mm x 2.54mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
109,80200 Kč98,02 Kč
259,26800 Kč231,70 Kč
508,88860 Kč444,43 Kč
1008,51950 Kč851,95 Kč
2508,05688 Kč2 014,22 Kč
5007,72320 Kč3 861,60 Kč
1 0007,40370 Kč7 403,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,92430 Kč20 772,90 Kč
6 0006,63810 Kč39 828,60 Kč
9 0006,47626 Kč58 286,34 Kč
15 0006,27805 Kč94 170,75 Kč
21 0006,15091 Kč129 169,11 Kč
30 0006,01898 Kč180 569,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč