
ECS-.327-12.5-34R-TR | |
|---|---|
DigiKey Part Number | XC2124TR-ND - Tape & Reel (TR) XC2124CT-ND - Cut Tape (CT) XC2124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-34R-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-34R-TR Models |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-12.5-12-TR | ECS Inc. | 225 897 | XC1752CT-ND | 12,93000 Kč | Similar |
| ECS-.327-12.5-12RR-TR | ECS Inc. | 8 858 | XC3094CT-ND | 24,82000 Kč | Similar |
| ECS-.327-12.5-16-TR | ECS Inc. | 293 097 | XC2131CT-ND | 13,76000 Kč | Similar |
| ECS-.327-12.5-34QN-TR | ECS Inc. | 13 215 | 50-ECS-.327-12.5-34QN-TRCT-ND | 15,85000 Kč | Similar |
| ECS-.327-9-16-TR | ECS Inc. | 36 769 | 50-ECS-.327-9-16-TRCT-ND | 17,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 11,51200 Kč | 115,12 Kč |
| 25 | 10,88640 Kč | 272,16 Kč |
| 50 | 10,43600 Kč | 521,80 Kč |
| 100 | 10,00440 Kč | 1 000,44 Kč |
| 250 | 9,46004 Kč | 2 365,01 Kč |
| 500 | 9,06880 Kč | 4 534,40 Kč |
| 1 000 | 8,69382 Kč | 8 693,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,13093 Kč | 24 392,79 Kč |
| 6 000 | 7,79495 Kč | 46 769,70 Kč |
| 9 000 | 7,60496 Kč | 68 444,64 Kč |
| 15 000 | 7,37231 Kč | 110 584,65 Kč |
| 21 000 | 7,22303 Kč | 151 683,63 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |














