
ECS-320-8-37B-7KM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-37B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-320-8-37B-7KM-CT-ND - Cut Tape (CT) 50-ECS-320-8-37B-7KM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37B-7KM-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-37B-7KM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,54280 Kč | 163,57 Kč |
| 50 | 6,27000 Kč | 313,50 Kč |
| 100 | 6,00960 Kč | 600,96 Kč |
| 250 | 5,68288 Kč | 1 420,72 Kč |
| 500 | 5,44772 Kč | 2 723,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,22241 Kč | 5 222,41 Kč |
| 2 000 | 5,00645 Kč | 10 012,90 Kč |
| 3 000 | 4,88420 Kč | 14 652,60 Kč |
| 5 000 | 4,73455 Kč | 23 672,75 Kč |
| 7 000 | 4,63846 Kč | 32 469,22 Kč |
| 10 000 | 4,53878 Kč | 45 387,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









