
ECS-250-6-33B2-CTP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-6-33B2-CTP-TR-ND - Tape & Reel (TR) 50-ECS-250-6-33B2-CTP-TRCT-ND - Cut Tape (CT) 50-ECS-250-6-33B2-CTP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-6-33B2-CTP-TR |
Description | CRYSTAL 25 MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 7,18960 Kč | 179,74 Kč |
| 50 | 6,88740 Kč | 344,37 Kč |
| 100 | 6,60390 Kč | 660,39 Kč |
| 250 | 6,24480 Kč | 1 561,20 Kč |
| 500 | 5,98652 Kč | 2 993,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,73875 Kč | 5 738,75 Kč |
| 2 000 | 5,50137 Kč | 11 002,74 Kč |
| 3 000 | 5,36709 Kč | 16 101,27 Kč |
| 5 000 | 5,20263 Kč | 26 013,15 Kč |
| 7 000 | 5,09705 Kč | 35 679,35 Kč |
| 10 000 | 4,98755 Kč | 49 875,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











