22V Clamp 5A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD12VL2BTQ-7

DigiKey Part Number
31-DESD12VL2BTQ-7TR-ND - Tape & Reel (TR)
31-DESD12VL2BTQ-7CT-ND - Cut Tape (CT)
31-DESD12VL2BTQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD12VL2BTQ-7
Description
TVS DIODE 12VWM 22VC SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
22V Clamp 5A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.5V
Voltage - Clamping (Max) @ Ipp
22V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
230W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,55700 Kč45,57 Kč
1002,85150 Kč285,15 Kč
5002,10904 Kč1 054,52 Kč
1 0001,86903 Kč1 869,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,56316 Kč4 689,48 Kč
6 0001,40876 Kč8 452,56 Kč
9 0001,33001 Kč11 970,09 Kč
15 0001,24149 Kč18 622,35 Kč
21 0001,18903 Kč24 969,63 Kč
30 0001,13802 Kč34 140,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč