


E1052/NEO | |
|---|---|
DigiKey Part Number | 4307-E1052/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1052/NEO |
Description | NDFEB SHALLOW POT 16X4.5MM M4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.630" Dia x 0.531" H (16.00mm x 13.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 0.630" Dia x 0.531" H (16.00mm x 13.50mm) | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 5 | 111,41600 Kč | 557,08 Kč |
| 20 | 102,54350 Kč | 2 050,87 Kč |
| 40 | 98,66425 Kč | 3 946,57 Kč |
| 60 | 96,54883 Kč | 5 792,93 Kč |
| 100 | 94,03110 Kč | 9 403,11 Kč |
| 500 | 87,06988 Kč | 43 534,94 Kč |
| 1 000 | 84,47621 Kč | 84 476,21 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |











