
E1051/NEO | |
|---|---|
DigiKey Part Number | 4307-E1051/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1051/NEO |
Description | NDFEB SHALLOW POT 13X4.5MM M3 MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.512" Dia x 0.453" H (13.00mm x 11.50mm) |
Category | Magnetization Diametric |
Manufacturer Eclipse Magnetics Ltd | Material Neodymium Iron Boron (NdFeB) |
Packaging Box | Finish Zinc |
Part Status Active | Size 0.512" Dia x 0.453" H (13.00mm x 11.50mm) |
Shape Cylindrical | Operating Temperature 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 5 | 83,06800 Kč | 415,34 Kč |
| 20 | 76,19100 Kč | 1 523,82 Kč |
| 40 | 73,18325 Kč | 2 927,33 Kč |
| 60 | 71,54367 Kč | 4 292,62 Kč |
| 100 | 69,59160 Kč | 6 959,16 Kč |
| 500 | 64,19928 Kč | 32 099,64 Kč |
| 1 000 | 62,19062 Kč | 62 190,62 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |


