


E1055/NEO | |
|---|---|
DigiKey Part Number | 4307-E1055/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1055/NEO |
Description | NDFEB SHALLOW POT 32X7MM M6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 1.260" Dia x 0.728" H (32.00mm x 18.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 1.260" Dia x 0.728" H (32.00mm x 18.50mm) | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,49000 Kč | 275,49 Kč |
| 5 | 250,21200 Kč | 1 251,06 Kč |
| 10 | 240,80500 Kč | 2 408,05 Kč |
| 25 | 229,55000 Kč | 5 738,75 Kč |
| 50 | 221,86060 Kč | 11 093,03 Kč |
| 100 | 214,80530 Kč | 21 480,53 Kč |
| 500 | 200,59348 Kč | 100 296,74 Kč |
| 1 000 | 195,29400 Kč | 195 294,00 Kč |
| Unit Price without VAT: | 275,49000 Kč |
|---|---|
| Unit Price with VAT: | 333,34290 Kč |






