Magnet Neodymium Iron Boron (NdFeB) 0.394" Dia x 0.177" H (10.00mm x 4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E772NEO

DigiKey Part Number
4307-E772NEO-ND
Manufacturer
Manufacturer Product Number
E772NEO
Description
MAGNET 0.394"D X 0.177"THICK CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 0.394" Dia x 0.177" H (10.00mm x 4.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial, Pot
Material
Neodymium Iron Boron (NdFeB)
Finish
Steel, Zinc
Grade
-
Gauss Strength
-
Size
0.394" Dia x 0.177" H (10.00mm x 4.50mm)
Operating Temperature
80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
574,20600 Kč371,03 Kč
2068,04400 Kč1 360,88 Kč
4065,33525 Kč2 613,41 Kč
6063,86200 Kč3 831,72 Kč
10062,10370 Kč6 210,37 Kč
50057,25146 Kč28 625,73 Kč
1 00055,44438 Kč55 444,38 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč